500-0758-03 | |
---|---|
DigiKey Part Number | 1577-500-0758-03-ND |
Manufacturer | |
Manufacturer Product Number | 500-0758-03 |
Description | LEPTON 3.1R, 160X120, 95 DGREE H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Lepton | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | - | |
Resolution | 160 x 120 | |
Shutter | Integral | |
Lens Mount | - | |
Sensor | - | |
Type | - | |
Interface | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | - | |
Height (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,207.17000 | ¥1,207.17 |