KIT-15948 | |
---|---|
DigiKey Part Number | 1568-KIT-15948-ND |
Manufacturer | |
Manufacturer Product Number | KIT-15948 |
Description | FLIR RADIOMETRIC LEPTON DEV V2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lepton® Camera Modules Lepton® Thermal Imaging, Infrared (IR) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Thermal Imaging, Infrared (IR) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | Lepton® Camera Modules | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,730.51000 | ¥2,730.51 |