PIM365 | |
---|---|
DigiKey Part Number | 1778-1231-ND |
Manufacturer | |
Manufacturer Product Number | PIM365 |
Description | MLX90640 THERM CAM 55 DEGREE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MLX90640 Temperature (IR) Sensor Arduino, Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino, Raspberry Pi | |
Type | Sensor | |
Function | Temperature (IR) | |
Utilized IC / Part | MLX90640 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥590.83000 | ¥590.83 |