201880 | |
---|---|
DigiKey Part Number | 2100-201880-ND |
Manufacturer | |
Manufacturer Product Number | 201880 |
Description | CAM-M8Q-BREAKOUT MULTI GNSS MODU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - CAM-M8Q GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Watterott Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) | |
Frequency | - | |
For Use With/Related Products | CAM-M8Q | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.08000 | ¥222.08 |