MADL-011008-14120T | |
---|---|
DigiKey Part Number | 1465-1325-2-ND - Tape & Reel (TR) 1465-1325-1-ND - Cut Tape (CT) 1465-1325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADL-011008-14120T |
Description | RF DIODE PIN 6DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 6-DFN (1.6x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | - | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 6-VFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.6x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥24.67000 | ¥246.70 |
25 | ¥22.20240 | ¥555.06 |
100 | ¥20.22810 | ¥2,022.81 |
250 | ¥18.25468 | ¥4,563.67 |
500 | ¥16.37988 | ¥8,189.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.81431 | ¥13,814.31 |
2,000 | ¥13.12358 | ¥26,247.16 |
5,000 | ¥12.58089 | ¥62,904.45 |