SIM-153LH+ | |
---|---|
DigiKey Part Number | 3157-SIM-153LH+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIM-153LH+ |
Description | IC MIX 3.2GHZ-15GHZ UP/DOWN 8SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC ISM, VAST, WIFI Up/Down Converter 3.2GHz ~ 15GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | ISM, VAST, WIFI | |
Frequency | 3.2GHz ~ 15GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥109.84768 | ¥54,923.84 |