5270 | |
---|---|
DigiKey Part Number | 36-5270-ND |
Manufacturer | |
Manufacturer Product Number | 5270 |
Description | PC TEST POINT COMPACT RED |
Customer Reference | |
Detailed Description | Red PC Test Point, Compact Phosphor Bronze Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Compact | |
Mounting Type | Through Hole | |
Color | Red | |
Hole Diameter | 0.063" (1.60mm) | |
Size / Dimension | 0.125" Dia x 0.350" L (3.18mm x 8.89mm) | |
Height | 0.220" (5.59mm) | |
Plating | Tin | |
Material - Insulation | Nylon 46, UL 94V-0 | |
Material - Body | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.83900 | ¥18.39 |
25 | ¥1.57280 | ¥39.32 |
50 | ¥1.33820 | ¥66.91 |
100 | ¥1.28570 | ¥128.57 |
250 | ¥1.15396 | ¥288.49 |
500 | ¥1.10176 | ¥550.88 |
1,000 | ¥0.92360 | ¥923.60 |