5275 | |
---|---|
DigiKey Part Number | 36-5275-ND |
Manufacturer | |
Manufacturer Product Number | 5275 |
Description | PC TEST POINT COMPACT BROWN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Brown PC Test Point, Compact Phosphor Bronze Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5275 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Compact | |
Mounting Type | Through Hole | |
Color | Brown | |
Hole Diameter | 0.063" (1.60mm) | |
Size / Dimension | 0.125" Dia x 0.350" L (3.18mm x 8.89mm) | |
Height | 0.220" (5.59mm) | |
Plating | Tin | |
Material - Insulation | Nylon 46, UL 94V-0 | |
Material - Body | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥1.98040 | ¥49.51 |
50 | ¥1.68300 | ¥84.15 |
100 | ¥1.61730 | ¥161.73 |
250 | ¥1.45216 | ¥363.04 |
500 | ¥1.38614 | ¥693.07 |
1,000 | ¥1.15504 | ¥1,155.04 |
2,500 | ¥1.05604 | ¥2,640.10 |