OKL-T/6-W5N-C | |
---|---|
DigiKey Part Number | 811-2213-2-ND - Tape & Reel (TR) 811-2213-1-ND - Cut Tape (CT) 811-2213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL-T/6-W5N-C |
Description | DC DC CONVERTER 0.6-3.3V 20W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKL-T/6-W5N-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Mounting Type | Surface Mount | |
Package / Case | 12-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
5 | ¥52.46000 | ¥262.30 |
10 | ¥51.70500 | ¥517.05 |
25 | ¥50.18480 | ¥1,254.62 |
50 | ¥48.66280 | ¥2,433.14 |
100 | ¥47.14320 | ¥4,714.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥45.62210 | ¥18,248.84 |
800 | ¥42.58056 | ¥34,064.45 |