EHHD015A0A41Z | |
---|---|
DigiKey Part Number | 555-1266-ND |
Manufacturer | |
Manufacturer Product Number | EHHD015A0A41Z |
Description | DC DC CONVERTER 5V 75W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 15A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.28" L x 0.90" W x 0.31" H (57.9mm x 22.9mm x 7.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.18000 | ¥287.18 |
5 | ¥284.93000 | ¥1,424.65 |
10 | ¥282.72100 | ¥2,827.21 |
36 | ¥278.30333 | ¥10,018.92 |
72 | ¥265.05014 | ¥19,083.61 |
108 | ¥242.96306 | ¥26,240.01 |
252 | ¥238.54563 | ¥60,113.50 |