LTM4643IY | |
---|---|
DigiKey Part Number | 505-LTM4643IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4643IY |
Description | DC DC CONVERTER 3X0.6-3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 0.6 ~ 3.3V 0.6 ~ 3.3V 0.6 ~ 3.3V 3A, 3A, 3A, 3A 4V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4643IY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 3.3V | |
Voltage - Output 3 | 0.6 ~ 3.3V | |
Current - Output (Max) | 3A, 3A, 3A, 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-BBGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm) | |
Supplier Device Package | 77-BGA (15x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥466.12000 | ¥466.12 |
5 | ¥462.48400 | ¥2,312.42 |
10 | ¥458.84500 | ¥4,588.45 |
25 | ¥444.28040 | ¥11,107.01 |
40 | ¥422.42975 | ¥16,897.19 |
170 | ¥393.29629 | ¥66,860.37 |