DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,561 In Stock | 1 : ¥236.20000 Cut Tape (CT) 130 : ¥199.86577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 3.3V | - | - | - | 40A | 132 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 95.3% | Through Hole | 20-DIP Module | 1.21" L x 0.79" W x 0.32" H (30.9mm x 20.0mm x 8.2mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
200 In Stock | 1 : ¥236.20000 Tray | Tray | Last Time Buy | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 3.3V | - | - | - | 40A | 132 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 95.5% | Through Hole | 20-SIP Module | 1.30" L x 0.30" W x 0.71" H (33.0mm x 7.6mm x 18.1mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
643 In Stock | 1 : ¥265.34000 Cut Tape (CT) 130 : ¥224.53623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 3.3V | - | - | - | 50A | 165 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 95.7% | Through Hole | 20-DIP Module | 1.21" L x 0.79" W x 0.32" H (30.9mm x 20.0mm x 8.2mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
281 In Stock | 1 : ¥202.04000 Cut Tape (CT) 130 : ¥202.06346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 3.3V | - | - | - | 50A | 165 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 95.7% | Surface Mount | 20-SMD Module | 1.21" L x 0.79" W x 0.32" H (30.9mm x 20.0mm x 8.2mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
130 In Stock | 1 : ¥236.20000 Cut Tape (CT) 130 : ¥199.86577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 3.3V | - | - | - | 40A | 132 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 95.3% | Surface Mount | 20-SMD Module | 1.21" L x 0.79" W x 0.32" H (30.9mm x 20.0mm x 8.2mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥265.34000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 3.3V | - | - | - | 50A | 165 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 95.3% | Through Hole | 20-SIP Module | 1.30" L x 0.30" W x 0.71" H (33.0mm x 7.6mm x 18.1mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 |