MPM3695GBH-100-0001 | |
---|---|
DigiKey Part Number | 1589-MPM3695GBH-100-0001-ND |
Manufacturer | |
Manufacturer Product Number | MPM3695GBH-100-0001 |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 3.3V 100A 3.2V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 253-BBGA Module | |
Size / Dimension | 1.18" L x 0.59" W x 0.20" H (30.0mm x 15.0mm x 5.2mm) | |
Supplier Device Package | 253-BGA (15x30) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥465.41000 | ¥465.41 |
10 | ¥423.13300 | ¥4,231.33 |
48 | ¥409.03125 | ¥19,633.50 |
96 | ¥380.82208 | ¥36,558.92 |