0.5 ~ 3.3V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66 In Stock | 1 : ¥494.15000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 3.2V | 16V | 0.5 ~ 3.3V | 0.5 ~ 3.3V | 0.5 ~ 3.3V | 0.5 ~ 3.3V | 25A, 25A, 25A, 25A | 82.5 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | - | Surface Mount | 253-BBGA Module | 1.18" L x 0.59" W x 0.20" H (30.0mm x 15.0mm x 5.2mm) | 253-BGA (15x30) | - | - | - | |||
125 In Stock | 1 : ¥729.93000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 2 | 5.75V | 16V | 0.5 ~ 3.3V | 0.5 ~ 3.3V | - | - | 25A, 25A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.23" H (16.0mm x 16.0mm x 6.3mm) | 144-BGA (16x16) | - | - | - | |||
573 In Stock | 1 : ¥802.75000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 2 | 5.75V | 16V | 0.5 ~ 3.3V | 0.5 ~ 3.3V | - | - | 25A, 25A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.23" H (16.0mm x 16.0mm x 6.3mm) | 144-BGA (16x16) | - | - | - | |||
506 In Stock | 1 : ¥891.58000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.5 ~ 3.3V | 0.5 ~ 3.3V | - | - | 30A, 30A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.32" H (16.0mm x 16.0mm x 8.1mm) | 144-BGA (16x16) | - | - | - | |||
60 In Stock | 1 : ¥980.66000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.5 ~ 3.3V | 0.5 ~ 3.3V | - | - | 30A, 30A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.32" H (16.0mm x 16.0mm x 8.1mm) | 144-BGA (16x16) | - | - | - | |||
565 In Stock | 1 : ¥1,157.75000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.5 ~ 3.3V | 0.5 ~ 3.3V | - | - | 30A, 30A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.32" H (16.0mm x 16.0mm x 8.1mm) | 144-BGA (16x16) | - | - | - | |||
90 In Stock | 1 : ¥980.00000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 2 | 5.75V | 16V | 0.5 ~ 3.3V | 0.5 ~ 3.3V | - | - | 25A, 25A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.23" H (16.0mm x 16.0mm x 6.3mm) | 144-BGA (16x16) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥465.41000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 16V | 0.5 ~ 3.3V | - | - | - | 100A | - | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | - | Surface Mount | 253-BBGA Module | 1.18" L x 0.59" W x 0.20" H (30.0mm x 15.0mm x 5.2mm) | 253-BGA (15x30) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥494.15000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.2V | 16V | 0.5 ~ 3.3V | 0.5 ~ 3.3V | - | - | 50A, 50A | - | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | - | Surface Mount | 253-BBGA Module | 1.18" L x 0.59" W x 0.20" H (30.0mm x 15.0mm x 5.2mm) | 253-BGA (15x30) | - | - | - | |||
0 In Stock | 48 : ¥434.27979 Tray | Tray | Obsolete | Non-Isolated PoL Module | 4 | 3.2V | 16V | 0.5 ~ 3.3V | 0.5 ~ 3.3V | 0.5 ~ 3.3V | 0.5 ~ 3.3V | 25A, 25A, 25A, 25A | - | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | - | Surface Mount | 253-BBGA Module | 1.18" L x 0.59" W x 0.20" H (30.0mm x 15.0mm x 5.2mm) | 253-BGA (15x30) | - | - | - |