MPM3864GPQ-P | |
---|---|
DigiKey Part Number | 1589-MPM3864GPQ-PTR-ND - Tape & Reel (TR) 1589-MPM3864GPQ-PCT-ND - Cut Tape (CT) 1589-MPM3864GPQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3864GPQ-P |
Description | 2.75V TO 7V, 6A, 1.2MHZ, SYNCHRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6V 6A 2.75V - 7V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3864GPQ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 7V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 19-PowerFCLGA Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.8mm) | |
Supplier Device Package | 19-ECLGA (3x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.21000 | ¥57.21 |
10 | ¥51.68700 | ¥516.87 |
25 | ¥49.28680 | ¥1,232.17 |
100 | ¥42.79340 | ¥4,279.34 |
250 | ¥40.87044 | ¥10,217.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥37.26424 | ¥18,632.12 |
1,000 | ¥32.45594 | ¥32,455.94 |
2,500 | ¥31.25387 | ¥78,134.68 |