A-USBC-32F1-EA-GRR03 | |
---|---|
DigiKey Part Number | 123-A-USBC-32F1-EA-GRR03TR-ND - Tape & Reel (TR) 123-A-USBC-32F1-EA-GRR03CT-ND - Cut Tape (CT) 123-A-USBC-32F1-EA-GRR03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F1-EA-GRR03 |
Description | CONN RCPT USB3.2 TYPC 24P SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 5A | |
Voltage - Rated | 5VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.71813 | ¥5,718.13 |
2,000 | ¥5.36072 | ¥10,721.44 |
3,000 | ¥5.18203 | ¥15,546.09 |
5,000 | ¥5.00333 | ¥25,016.65 |
10,000 | ¥4.75317 | ¥47,531.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.76000 | ¥87.60 |
25 | ¥8.39680 | ¥209.92 |
50 | ¥8.21960 | ¥410.98 |
100 | ¥7.86250 | ¥786.25 |
250 | ¥7.14780 | ¥1,786.95 |
500 | ¥6.43288 | ¥3,216.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.76000 | ¥87.60 |
25 | ¥8.39680 | ¥209.92 |
50 | ¥8.21960 | ¥410.98 |
100 | ¥7.86250 | ¥786.25 |
250 | ¥7.14780 | ¥1,786.95 |
500 | ¥6.43288 | ¥3,216.44 |
1,000 | ¥5.71813 | ¥5,718.13 |
2,500 | ¥5.18203 | ¥12,955.08 |