A-USBC-32F2-EA-GSR05 | |
---|---|
DigiKey Part Number | 123-A-USBC-32F2-EA-GSR05-ND |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F2-EA-GSR05 |
Description | CONN RCPT USB3.2 TYPC 24P SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.77800 | ¥97.78 |
25 | ¥9.36560 | ¥234.14 |
40 | ¥9.15800 | ¥366.32 |
80 | ¥8.74138 | ¥699.31 |
230 | ¥7.90891 | ¥1,819.05 |
900 | ¥7.07630 | ¥6,368.67 |
1,800 | ¥6.03567 | ¥10,864.21 |
2,700 | ¥5.82756 | ¥15,734.41 |