246TR

DigiKey Part Number
36-246TR-ND - Tape & Reel (TR)
36-246CT-ND - Cut Tape (CT)
36-246DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
246TR
Description
BATT CLIP 20700/21700 1 CELL SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Contact Clip 20700, 21700 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Cylindrical, Clip
Style
Contact Clip
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.703" (17.86mm)
Operating Temperature
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.43000¥10.43
10¥8.79300¥87.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
75¥7.73253¥579.94
150¥7.28700¥1,093.05
375¥6.70555¥2,514.58
525¥6.29512¥3,304.94
1,875¥5.88452¥11,033.48
3,750¥5.33714¥20,014.27
7,500¥4.92658¥36,949.35
Manufacturers Standard Package