1121 | |
---|---|
DigiKey Part Number | 36-1121-ND |
Manufacturer | |
Manufacturer Product Number | 1121 |
Description | BATT HLDR 20700/21700 1 CELL SLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 20700, 21700 1 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | Solder Lug | |
Features | - | |
Height Above Board | 0.680" (17.27mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.33000 | ¥50.33 |
10 | ¥42.33000 | ¥423.30 |
50 | ¥37.16740 | ¥1,858.37 |
100 | ¥35.00000 | ¥3,500.00 |
250 | ¥32.16668 | ¥8,041.67 |
500 | ¥30.16676 | ¥15,083.38 |
1,000 | ¥28.16677 | ¥28,166.77 |
2,500 | ¥25.50008 | ¥63,750.20 |
5,000 | ¥20.62713 | ¥103,135.65 |