73096-2 | |
---|---|
DigiKey Part Number | 501-73096-2-ND |
Manufacturer | |
Manufacturer Product Number | 73096-2 |
Description | 4MM INSUL SAFETY JACK FOR PCB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Red |
Datasheet | Datasheet |
EDA/CAD Models | 73096-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Insulation | Mating End Insulated | |
Features | For Test Plug | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Brass | |
Body Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.30000 | ¥85.30 |
25 | ¥83.63520 | ¥2,090.88 |