INA225AQDGKRQ1 | |
---|---|
DigiKey Part Number | 296-47257-2-ND - Tape & Reel (TR) 296-47257-1-ND - Cut Tape (CT) 296-47257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA225AQDGKRQ1 |
Description | IC CURRENT MONITOR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA225AQDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥21.32100 | ¥213.21 |
25 | ¥20.11400 | ¥502.85 |
100 | ¥17.13680 | ¥1,713.68 |
250 | ¥16.09044 | ¥4,022.61 |
500 | ¥14.07920 | ¥7,039.60 |
1,000 | ¥11.66571 | ¥11,665.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.86116 | ¥27,152.90 |
5,000 | ¥10.45888 | ¥52,294.40 |