XRCGB24M000F2P29R0 | |
---|---|
DigiKey Part Number | 490-XRCGB24M000F2P29R0TR-ND - Tape & Reel (TR) 490-XRCGB24M000F2P29R0CT-ND - Cut Tape (CT) 490-XRCGB24M000F2P29R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000F2P29R0 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M000F2P29R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.29100 | ¥22.91 |
50 | ¥2.06400 | ¥103.20 |
100 | ¥1.83490 | ¥183.49 |
500 | ¥1.74326 | ¥871.63 |
1,000 | ¥1.46800 | ¥1,468.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.37624 | ¥4,128.72 |
6,000 | ¥1.33036 | ¥7,982.16 |
15,000 | ¥1.28448 | ¥19,267.20 |