TAS2505IRGET | |
---|---|
DigiKey Part Number | 296-35780-2-ND - Tape & Reel (TR) 296-35780-1-ND - Cut Tape (CT) 296-35780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2505IRGET |
Description | IC AMP CLASS D MONO 2W 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class D 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAS2505IRGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Mono Headphones | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm | |
Voltage - Supply | 1.5V ~ 1.95V | |
Features | I2C, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥17.45300 | ¥174.53 |
25 | ¥16.46520 | ¥411.63 |
100 | ¥14.02700 | ¥1,402.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.17144 | ¥3,292.86 |
500 | ¥11.52492 | ¥5,762.46 |
1,250 | ¥9.54918 | ¥11,936.48 |
2,500 | ¥8.89061 | ¥22,226.53 |
6,250 | ¥8.56132 | ¥53,508.25 |