TMS320C6746EZWT3 | |
---|---|
DigiKey Part Number | 296-43132-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6746EZWT3 |
Description | IC DSP FIX/FLOAT POINT 361NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6746EZWT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, McBSP, SPI, UART, USB | |
Clock Rate | 375MHz | |
Non-Volatile Memory | ROM (1.088MB) | |
On-Chip RAM | 488kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.00V, 1.10V, 1.20V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-NFBGA (16x16) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.95000 | ¥123.95 |
10 | ¥113.88200 | ¥1,138.82 |
25 | ¥109.15920 | ¥2,728.98 |
90 | ¥96.17711 | ¥8,655.94 |
270 | ¥91.45704 | ¥24,693.40 |
450 | ¥85.55662 | ¥38,500.48 |
990 | ¥78.47610 | ¥77,691.34 |