TAS2505IRGER | |
---|---|
DigiKey Part Number | 296-49264-2-ND - Tape & Reel (TR) 296-49264-1-ND - Cut Tape (CT) 296-49264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2505IRGER |
Description | IC AMP CLASS D MONO 2W 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class D 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAS2505IRGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Mono Headphones | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm | |
Voltage - Supply | 1.5V ~ 1.95V | |
Features | I2C, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.15352 | ¥18,460.56 |
6,000 | ¥5.92562 | ¥35,553.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.66600 | ¥116.66 |
25 | ¥11.00440 | ¥275.11 |
100 | ¥9.37640 | ¥937.64 |
250 | ¥8.80388 | ¥2,200.97 |
500 | ¥7.70342 | ¥3,851.71 |
1,000 | ¥6.38279 | ¥6,382.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.08000 | ¥120.80 |
25 | ¥11.39520 | ¥284.88 |
100 | ¥9.70920 | ¥970.92 |
250 | ¥9.11636 | ¥2,279.09 |
500 | ¥7.97686 | ¥3,988.43 |
1,000 | ¥6.60936 | ¥6,609.36 |