PSMN2R0-30YLE,115 | |
---|---|
DigiKey Part Number | 1727-1130-2-ND - Tape & Reel (TR) 1727-1130-1-ND - Cut Tape (CT) 1727-1130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R0-30YLE,115 |
Description | MOSFET N-CH 30V 100A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 272W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5217 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 272W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.15100 | ¥121.51 |
100 | ¥9.67280 | ¥967.28 |
500 | ¥8.18436 | ¥4,092.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.94429 | ¥10,416.43 |
3,000 | ¥6.59710 | ¥19,791.30 |
7,500 | ¥6.34908 | ¥47,618.10 |
10,500 | ¥6.13889 | ¥64,458.35 |