LTC3115EDHD-1#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3115EDHD-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3115EDHD-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC3115EDHD-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3115EDHD-1#TRPBF |
Description | IC REG BUCK-BST ADJ 1A/2A 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A, 2A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3115EDHD-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥70.00868 | ¥175,021.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.91000 | ¥110.91 |
10 | ¥101.94100 | ¥1,019.41 |
25 | ¥97.71640 | ¥2,442.91 |
100 | ¥86.09540 | ¥8,609.54 |
250 | ¥81.87016 | ¥20,467.54 |
500 | ¥76.58812 | ¥38,294.06 |
1,000 | ¥70.24982 | ¥70,249.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.85000 | ¥114.85 |
10 | ¥105.56000 | ¥1,055.60 |
25 | ¥101.18480 | ¥2,529.62 |
100 | ¥89.15140 | ¥8,915.14 |
250 | ¥84.77616 | ¥21,194.04 |
500 | ¥79.30666 | ¥39,653.33 |
1,000 | ¥72.74338 | ¥72,743.38 |