FDD86567-F085 | |
---|---|
DigiKey Part Number | FDD86567-F085TR-ND - Tape & Reel (TR) FDD86567-F085CT-ND - Cut Tape (CT) FDD86567-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD86567-F085 |
Description | MOSFET N-CH 60V 100A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 227W (Tj) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4950 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥15.82900 | ¥158.29 |
100 | ¥12.59550 | ¥1,259.55 |
500 | ¥10.65796 | ¥5,328.98 |
1,000 | ¥9.04318 | ¥9,043.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.59100 | ¥21,477.50 |
5,000 | ¥8.26803 | ¥41,340.15 |