NSS12201LT1G | |
---|---|
DigiKey Part Number | NSS12201LT1GOSTR-ND - Tape & Reel (TR) NSS12201LT1GOSCT-ND - Cut Tape (CT) NSS12201LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS12201LT1G |
Description | TRANS NPN 12V 2A SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 2 A 150MHz 460 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSS12201LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 90mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 460 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.93900 | ¥29.39 |
100 | ¥1.76430 | ¥176.43 |
500 | ¥1.63342 | ¥816.71 |
1,000 | ¥1.11079 | ¥1,110.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02259 | ¥3,067.77 |
6,000 | ¥0.98010 | ¥5,880.60 |
9,000 | ¥0.88209 | ¥7,938.81 |
30,000 | ¥0.86902 | ¥26,070.60 |
75,000 | ¥0.81675 | ¥61,256.25 |