TLV2171IDGKR | |
---|---|
DigiKey Part Number | 296-47280-2-ND - Tape & Reel (TR) 296-47280-1-ND - Cut Tape (CT) 296-47280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2171IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2171IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 525µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.59400 | ¥125.94 |
25 | ¥11.87800 | ¥296.95 |
100 | ¥10.12020 | ¥1,012.02 |
250 | ¥9.50236 | ¥2,375.59 |
500 | ¥8.31472 | ¥4,157.36 |
1,000 | ¥6.88934 | ¥6,889.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.41419 | ¥16,035.47 |
5,000 | ¥6.17663 | ¥30,883.15 |
12,500 | ¥5.93908 | ¥74,238.50 |