LDFM33PVR | |
---|---|
DigiKey Part Number | 497-16893-2-ND - Tape & Reel (TR) 497-16893-1-ND - Cut Tape (CT) 497-16893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDFM33PVR |
Description | IC REG LINEAR 3.3V 500MA 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LDFM33PVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 800 µA | |
PSRR | 60dB ~ 52dB (120Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.30200 | ¥157.55 |
100 | ¥5.14430 | ¥514.43 |
250 | ¥4.77812 | ¥1,194.53 |
500 | ¥4.06632 | ¥2,033.16 |
1,000 | ¥3.25305 | ¥3,253.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.94811 | ¥8,844.33 |
6,000 | ¥2.74478 | ¥16,468.68 |
15,000 | ¥2.64312 | ¥39,646.80 |
30,000 | ¥2.54147 | ¥76,244.10 |