NCP1681AAD2R2G | |
---|---|
DigiKey Part Number | 488-NCP1681AAD2R2GTR-ND - Tape & Reel (TR) 488-NCP1681AAD2R2GCT-ND - Cut Tape (CT) 488-NCP1681AAD2R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1681AAD2R2G |
Description | TOTEM POLE CONTINUOUS CONDUCTION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 65kHz | |
Voltage - Supply | 30V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSOP (0.154", 3.90mm Width), 18 Leads | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.06000 | ¥45.06 |
10 | ¥40.46600 | ¥404.66 |
25 | ¥38.25200 | ¥956.30 |
100 | ¥31.45110 | ¥3,145.11 |
250 | ¥28.22132 | ¥7,055.33 |
500 | ¥27.20118 | ¥13,600.59 |
1,000 | ¥22.61094 | ¥22,610.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.01500 | ¥52,537.50 |