GBJ2010-BP | |
---|---|
DigiKey Part Number | GBJ2010-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2010-BP |
Description | BRIDGE RECT 1PHASE 1KV 20A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 20 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 10 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥11.78100 | ¥117.81 |
100 | ¥9.37770 | ¥937.77 |
500 | ¥7.93498 | ¥3,967.49 |
1,500 | ¥6.73279 | ¥10,099.18 |
3,000 | ¥6.39614 | ¥19,188.42 |
6,000 | ¥6.15568 | ¥36,934.08 |
10,500 | ¥5.95190 | ¥62,494.95 |