G3VM-61D1(TR) | |
---|---|
DigiKey Part Number | Z5359TR-ND - Tape & Reel (TR) Z5359CT-ND - Cut Tape (CT) Z5359DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61D1(TR) |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61D1(TR) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMT | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.52000 | ¥22.52 |
10 | ¥21.13000 | ¥211.30 |
25 | ¥18.78480 | ¥469.62 |
50 | ¥17.84440 | ¥892.22 |
100 | ¥16.90510 | ¥1,690.51 |
250 | ¥15.02640 | ¥3,756.60 |
500 | ¥14.08736 | ¥7,043.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥13.14817 | ¥19,722.26 |