G3VM-61G2 | |
---|---|
DigiKey Part Number | Z3019-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61G2 |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61G2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
10 | ¥24.47300 | ¥244.73 |
25 | ¥21.75600 | ¥543.90 |
50 | ¥20.66720 | ¥1,033.36 |
100 | ¥19.57940 | ¥1,957.94 |
300 | ¥17.40413 | ¥5,221.24 |
500 | ¥16.31622 | ¥8,158.11 |
1,000 | ¥15.22851 | ¥15,228.51 |
5,000 | ¥14.68463 | ¥73,423.15 |