BAT46WQ-7-F | |
---|---|
DigiKey Part Number | BAT46WQ-7-FDITR-ND - Tape & Reel (TR) BAT46WQ-7-FDICT-ND - Cut Tape (CT) BAT46WQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46WQ-7-F |
Description | DIODE SCHOTTKY 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 75 V | |
Capacitance @ Vr, F | 12pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.12600 | ¥21.26 |
100 | ¥1.07300 | ¥107.30 |
500 | ¥0.95118 | ¥475.59 |
1,000 | ¥0.74020 | ¥740.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66248 | ¥1,987.44 |
6,000 | ¥0.64767 | ¥3,886.02 |
9,000 | ¥0.57366 | ¥5,162.94 |
30,000 | ¥0.56625 | ¥16,987.50 |
75,000 | ¥0.48113 | ¥36,084.75 |
150,000 | ¥0.47206 | ¥70,809.00 |