RSR010N10HZGTL

DigiKey Part Number
846-RSR010N10HZGTLTR-ND - Tape & Reel (TR)
846-RSR010N10HZGTLCT-ND - Cut Tape (CT)
846-RSR010N10HZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSR010N10HZGTL
Description
MOSFET N-CH 100V 1A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
520mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.66000¥5.66
10¥4.87700¥48.77
100¥3.37670¥337.67
500¥2.82154¥1,410.77
1,000¥2.40137¥2,401.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.13868¥6,416.04
6,000¥2.02613¥12,156.78
9,000¥1.87604¥16,884.36
30,000¥1.85747¥55,724.10
Manufacturers Standard Package