G3VM-63G | |
---|---|
DigiKey Part Number | Z12329-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-63G |
Description | SSR RELAY SPST-NC 500MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-63G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.03000 | ¥46.03 |
10 | ¥43.11900 | ¥431.19 |
25 | ¥38.32400 | ¥958.10 |
50 | ¥36.40760 | ¥1,820.38 |
100 | ¥34.49210 | ¥3,449.21 |
300 | ¥30.65967 | ¥9,197.90 |
500 | ¥28.74336 | ¥14,371.68 |
1,000 | ¥26.82716 | ¥26,827.16 |