TPS79850QDGNRQ1 | |
---|---|
DigiKey Part Number | 296-24323-2-ND - Tape & Reel (TR) 296-24323-1-ND - Cut Tape (CT) 296-24323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79850QDGNRQ1 |
Description | IC REG LINEAR 5V 50MA 8MSOP PWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS79850QDGNRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 3.3 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥17.72500 | ¥177.25 |
25 | ¥16.72000 | ¥418.00 |
100 | ¥14.24720 | ¥1,424.72 |
250 | ¥13.37752 | ¥3,344.38 |
500 | ¥11.70516 | ¥5,852.58 |
1,000 | ¥9.69861 | ¥9,698.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.02972 | ¥22,574.30 |
5,000 | ¥8.69528 | ¥43,476.40 |