DMN65D9L-7 | |
---|---|
DigiKey Part Number | 31-DMN65D9L-7TR-ND - Tape & Reel (TR) 31-DMN65D9L-7CT-ND - Cut Tape (CT) 31-DMN65D9L-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN65D9L-7 |
Description | MOSFET N-CH 60V 335MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 335mA (Ta) 270mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.4 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 41 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 270mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22416 | ¥672.48 |
6,000 | ¥0.20791 | ¥1,247.46 |
9,000 | ¥0.17856 | ¥1,607.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.26400 | ¥12.64 |
100 | ¥0.61570 | ¥61.57 |
500 | ¥0.51376 | ¥256.88 |
1,000 | ¥0.35696 | ¥356.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.29700 | ¥12.97 |
100 | ¥0.63460 | ¥63.46 |
500 | ¥0.52954 | ¥264.77 |
1,000 | ¥0.36788 | ¥367.88 |