STMicroelectronics Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,287 In Stock | 1 : ¥4.68000 Bulk | - | Bulk | Last Time Buy | PNP | 1 A | 400 V | 500mV @ 100mA, 500mA | 1mA | 16 @ 350mA, 5V | 1.5 W | - | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
5,468 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.86691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 2 A | 100 V | 3V @ 40mA, 4A | 20µA | 1000 @ 2A, 3V | 20 W | 25MHz | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
12,790 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,500 : ¥2.43053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 60 V | 400mV @ 150mA, 3A | 100nA (ICBO) | 200 @ 100mA, 2V | 15 W | 150MHz | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
15,303 In Stock | 1 : ¥6.98000 Tube | - | Tube | Active | PNP | 6 A | 100 V | 1.5V @ 600mA, 6A | 700µA | 15 @ 3A, 4V | 65 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
5,509 In Stock | 1 : ¥18.88000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 125 W | - | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 | ||
4,843 In Stock | 1 : ¥3.28000 Tube | - | Tube | Active | PNP | 1.5 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 2V, 150MA | 1.25 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32 | ||
7,888 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 500 V | 300mV @ 6mA, 50mA | 10µA (ICBO) | 100 @ 50mA, 10V | 500 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
3,488 In Stock | 1 : ¥3.69000 Tube | - | Tube | Active | PNP | 1.5 A | 45 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 2V, 150MA | 1.25 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
3,410 In Stock | 1 : ¥3.69000 Tube | - | Tube | Active | PNP | 1.5 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
13,316 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.33190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 60 V | 480mV @ 100mA, 1A | 100nA (ICBO) | 180 @ 500mA, 2V | 500 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,809 In Stock | 1 : ¥4.02000 Tube | - | Tube | Active | NPN | 1.5 A | 45 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
10,098 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,000 : ¥1.40651 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | NPN | 3 A | 400 V | 5V @ 750mA, 3A | 1mA | 8 @ 2A, 5V | 2.8 W | - | - | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92AP | ||
5,920 In Stock | 1 : ¥4.19000 Tube | - | Tube | Active | NPN | 1.5 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
5,769 In Stock | 1 : ¥4.19000 Tube | - | Tube | Active | NPN - Darlington | 4 A | 60 V | 2.5V @ 30mA, 1.5A | 500µA | 750 @ 1.5A, 3V | 40 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
5,638 In Stock | 1 : ¥4.19000 Tube | - | Tube | Active | NPN - Darlington | 4 A | 80 V | 2.5V @ 30mA, 1.5A | 500µA | 750 @ 1.5A, 3V | 40 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
12,451 In Stock | 1 : ¥4.27000 Tube | - | Tube | Active | PNP | 1.5 A | 60 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
8,500 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,500 : ¥1.46522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 60 V | 500mV @ 150mA, 3A | 100nA (ICBO) | 160 @ 1A, 2V | 1.4 W | 130MHz | 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
10,660 In Stock | 1 : ¥4.52000 Cut Tape (CT) 1,000 : ¥1.68966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 1.6 W | 50MHz | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
8,472 In Stock | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.55451 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 60 V | 500mV @ 150mA, 3A | 100nA (ICBO) | 160 @ 1A, 2V | 1.4 W | 130MHz | 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
7,827 In Stock | 1 : ¥4.60000 Tube | - | Tube | Not For New Designs | NPN | 1.5 A | 45 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32 | ||
4,926 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,000 : ¥1.73892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 60 V | 500mV @ 150mA, 3A | 100nA (ICBO) | 160 @ 1A, 2V | 1.6 W | 130MHz | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
4,020 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.79013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 100 V | 1.2V @ 375mA, 3A | 50µA | 10 @ 3A, 4V | 15 W | - | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
2,158 In Stock | 1 : ¥4.68000 Tube | - | Tube | Active | PNP | 4 A | 45 V | 600mV @ 200mA, 2A | 100µA | 30 @ 10mA, 5V | 36 W | 3MHz | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
1,715 In Stock | 1 : ¥4.68000 Tube | - | Tube | Active | PNP - Darlington | 4 A | 80 V | 2.5V @ 30mA, 1.5A | 500µA | 750 @ 1.5A, 3V | 40 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
1,686 In Stock | 1 : ¥4.68000 Tube | - | Tube | Active | NPN - Darlington | 4 A | 60 V | 2.8V @ 40mA, 2A | 500µA | 750 @ 2A, 3V | 40 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 |