STX93003 | |
---|---|
DigiKey Part Number | 497-12373-ND |
Manufacturer | |
Manufacturer Product Number | STX93003 |
Description | TRANS PNP 400V 1A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 1 A 1.5 W Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | STX93003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 500mA | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 16 @ 350mA, 5V | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.08000 | ¥40.80 |
100 | ¥2.82250 | ¥282.25 |
500 | ¥2.35852 | ¥1,179.26 |
1,000 | ¥2.00730 | ¥2,007.30 |
2,500 | ¥1.78777 | ¥4,469.43 |
5,000 | ¥1.69367 | ¥8,468.35 |
10,000 | ¥1.56820 | ¥15,682.00 |
50,000 | ¥1.55268 | ¥77,634.00 |