KSA1013YTA | |
---|---|
DigiKey Part Number | KSA1013YTACT-ND - Cut Tape (CT) KSA1013YTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSA1013YTA |
Description | TRANS PNP 160V 1A TO92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 1 A 50MHz 900 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 200mA, 5V | |
Power - Max | 900 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.98000 | ¥29.80 |
100 | ¥2.07220 | ¥207.22 |
500 | ¥1.61766 | ¥808.83 |
1,000 | ¥1.31480 | ¥1,314.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.17536 | ¥2,350.72 |
6,000 | ¥1.11559 | ¥6,693.54 |
10,000 | ¥1.03591 | ¥10,359.10 |
50,000 | ¥0.98620 | ¥49,310.00 |