KSC1845FTA | |
---|---|
DigiKey Part Number | KSC1845FTACT-ND - Cut Tape (CT) KSC1845FTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC1845FTA |
Description | TRANS NPN 120V 0.05A TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 110MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC1845FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1mA, 6V | |
Power - Max | 500 mW | |
Frequency - Transition | 110MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.98930 | ¥98.93 |
500 | ¥0.80718 | ¥403.59 |
1,000 | ¥0.59882 | ¥598.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.50380 | ¥1,007.60 |
6,000 | ¥0.48168 | ¥2,890.08 |
10,000 | ¥0.41658 | ¥4,165.80 |
50,000 | ¥0.33848 | ¥16,924.00 |
200,000 | ¥0.33327 | ¥66,654.00 |