BCP53-16 | |
---|---|
DigiKey Part Number | 497-12135-2-ND - Tape & Reel (TR) 497-12135-1-ND - Cut Tape (CT) 497-12135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP53-16 |
Description | BJT SOT223 80V 1000MA PNP 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP53-16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.83400 | ¥38.34 |
100 | ¥2.66240 | ¥266.24 |
500 | ¥2.07888 | ¥1,039.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.68966 | ¥1,689.66 |
2,000 | ¥1.51048 | ¥3,020.96 |
5,000 | ¥1.43366 | ¥7,168.30 |
10,000 | ¥1.33127 | ¥13,312.70 |
25,000 | ¥1.30054 | ¥32,513.50 |
50,000 | ¥1.26739 | ¥63,369.50 |