BCP53-16

DigiKey Part Number
497-12135-2-ND - Tape & Reel (TR)
497-12135-1-ND - Cut Tape (CT)
497-12135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP53-16
Description
BJT SOT223 80V 1000MA PNP 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 1.6 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP53-16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1.6 W
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.52000¥4.52
10¥3.83400¥38.34
100¥2.66240¥266.24
500¥2.07888¥1,039.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.68966¥1,689.66
2,000¥1.51048¥3,020.96
5,000¥1.43366¥7,168.30
10,000¥1.33127¥13,312.70
25,000¥1.30054¥32,513.50
50,000¥1.26739¥63,369.50
Manufacturers Standard Package