BD677A | |
---|---|
DigiKey Part Number | 497-BD677A-ND |
Manufacturer | |
Manufacturer Product Number | BD677A |
Description | TRANS NPN DARL 60V 4A SOT32-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 4 A 40 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD677A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 2.8V @ 40mA, 2A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 2A, 3V | |
Power - Max | 40 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | SOT-32-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
50 | ¥3.88320 | ¥194.16 |
100 | ¥2.81920 | ¥281.92 |
500 | ¥2.35540 | ¥1,177.70 |
1,000 | ¥2.00467 | ¥2,004.67 |
2,000 | ¥1.78539 | ¥3,570.78 |
5,000 | ¥1.69142 | ¥8,457.10 |
10,000 | ¥1.56614 | ¥15,661.40 |
50,000 | ¥1.55063 | ¥77,531.50 |