2STF2360 | |
---|---|
DigiKey Part Number | 497-6004-2-ND - Tape & Reel (TR) 497-6004-1-ND - Cut Tape (CT) 497-6004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STF2360 |
Description | TRANS PNP 60V 3A SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 130MHz 1.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2STF2360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 1A, 2V | |
Power - Max | 1.4 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94100 | ¥39.41 |
100 | ¥2.74040 | ¥274.04 |
500 | ¥2.13948 | ¥1,069.74 |
1,000 | ¥1.73892 | ¥1,738.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.55451 | ¥3,886.28 |
5,000 | ¥1.47547 | ¥7,377.35 |
12,500 | ¥1.37007 | ¥17,125.88 |
25,000 | ¥1.33845 | ¥33,461.25 |
62,500 | ¥1.30433 | ¥81,520.62 |