TIP42C | |
---|---|
DigiKey Part Number | 497-2629-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP42C |
Description | TRANS PNP 100V 6A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 6 A 65 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP42C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 65 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
50 | ¥5.79120 | ¥289.56 |
100 | ¥4.20340 | ¥420.34 |
500 | ¥3.51216 | ¥1,756.08 |
1,000 | ¥2.98903 | ¥2,989.03 |
2,000 | ¥2.66215 | ¥5,324.30 |
5,000 | ¥2.52202 | ¥12,610.10 |
10,000 | ¥2.33521 | ¥23,352.10 |