1336G1 | |
---|---|
DigiKey Part Number | 2243-1336G1-ND |
Manufacturer | |
Manufacturer Product Number | 1336G1 |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered, Right Angle | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.30200 | ¥93.02 |
25 | ¥8.92560 | ¥223.14 |
50 | ¥8.73520 | ¥436.76 |
100 | ¥8.35510 | ¥835.51 |
300 | ¥7.59543 | ¥2,278.63 |
500 | ¥6.83582 | ¥3,417.91 |
1,000 | ¥6.07632 | ¥6,076.32 |
2,500 | ¥5.50664 | ¥13,766.60 |